1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H1R0BH

DigiKey Part Number
478-KGM05ACG1H1R0BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H1R0BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H1R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H1R0BH
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H1R0BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H1R0BA01DMurata Electronics486,895490-6206-1-ND$0.82000Direct
CQ0402ARNPO9BN1R0YAGEO17,70713-CQ0402ARNPO9BN1R0CT-ND$1.97000Upgrade
0402N1R0B500CTWalsin Technology Corporation100,4571292-1270-1-ND$0.82000Parametric Equivalent
885392005006Würth Elektronik49,398732-13231-1-ND$0.90000Parametric Equivalent
AC0402BRNPO9BN1R0YAGEO71,703311-3040-1-ND$1.07000Parametric Equivalent
In-Stock: 9,436
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.24100$12.41
50$0.89780$44.89
100$0.79260$79.26
500$0.61348$306.74
1,000$0.55832$558.32
2,500$0.50023$1,250.57
5,000$0.46524$2,326.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43646$4,364.60
20,000$0.41278$8,255.60
30,000$0.40092$12,027.60
50,000$0.38778$19,389.00
70,000$0.38009$26,606.30
100,000$0.37270$37,270.00
Manufacturers Standard Package