
| KGM05ACG1H181JH | |
|---|---|
| DigiKey Part Number | 478-KGM05ACG1H181JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H181JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H181JHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05ACG1H181JH | 
| Description | CAP CER 180PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05ACG1H181JH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.46500 | $4.65 | 
| 50 | $0.32300 | $16.15 | 
| 100 | $0.27900 | $27.90 | 
| 500 | $0.20544 | $102.72 | 
| 1,000 | $0.18047 | $180.47 | 
| 2,500 | $0.15880 | $397.00 | 
| 5,000 | $0.14442 | $722.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.08799 | $879.90 | 
| 20,000 | $0.08709 | $1,741.80 | 
| 30,000 | $0.08662 | $2,598.60 | 
| 50,000 | $0.08609 | $4,304.50 | 
| 70,000 | $0.08577 | $6,003.90 | 
| 100,000 | $0.08546 | $8,546.00 | 
| 120,000 | $0.08531 | $10,237.20 | 
| 240,000 | $0.08478 | $20,347.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China