
KGM05ACG1H180JN | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H180JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H180JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H180JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H180JN |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H180JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
2,500 | $0.37688 | $942.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04473 | $2,236.50 |
100,000 | $0.04158 | $4,158.00 |
150,000 | $0.04000 | $6,000.00 |
250,000 | $0.03924 | $9,810.00 |
350,000 | $0.03724 | $13,034.00 |
500,000 | $0.03626 | $18,130.00 |
600,000 | $0.03579 | $21,474.00 |
1,200,000 | $0.03423 | $41,076.00 |
1,250,000 | $0.03414 | $42,675.00 |