
KGM05ACG1H121GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H121GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H121GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H121GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H121GH |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H121GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.55700 | $25.57 |
| 50 | $1.93040 | $96.52 |
| 100 | $1.68130 | $168.13 |
| 500 | $1.24556 | $622.78 |
| 1,000 | $1.05876 | $1,058.76 |
| 2,500 | $0.99644 | $2,491.10 |
| 5,000 | $0.93416 | $4,670.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.00738 | $10,073.80 |
| 20,000 | $0.96433 | $19,286.60 |
| 30,000 | $0.94277 | $28,283.10 |
| 50,000 | $0.91887 | $45,943.50 |
| 70,000 | $0.90489 | $63,342.30 |

