
KGM05ACG1H100KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H100KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H100KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H100KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H100KH |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H100KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14280 | $7.14 |
100 | $0.12150 | $12.15 |
500 | $0.08540 | $42.70 |
1,000 | $0.07447 | $74.47 |
2,500 | $0.06306 | $157.65 |
5,000 | $0.05620 | $281.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05157 | $515.70 |
20,000 | $0.04685 | $937.00 |
30,000 | $0.04448 | $1,334.40 |
50,000 | $0.04187 | $2,093.50 |
70,000 | $0.04034 | $2,823.80 |
100,000 | $0.03888 | $3,888.00 |
120,000 | $0.03818 | $4,581.60 |
240,000 | $0.03584 | $8,601.60 |
250,000 | $0.03572 | $8,930.00 |