0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H100JN

DigiKey Part Number
478-KGM05ACG1H100JNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H100JNCT-ND - Cut Tape (CT)
478-KGM05ACG1H100JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H100JN
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H100JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,182
Factory Stock: 100,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
50$0.14280$7.14
100$0.12150$12.15
500$0.08540$42.70
1,000$0.07447$74.47
2,500$0.06306$157.65
5,000$0.05620$281.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04187$2,093.50
100,000$0.03888$3,888.00
150,000$0.03738$5,607.00
250,000$0.03572$8,930.00
350,000$0.03474$12,159.00
500,000$0.03381$16,905.00
600,000$0.03337$20,022.00
1,200,000$0.03188$38,256.00
1,250,000$0.03180$39,750.00
Manufacturers Standard Package