
KGM05ACG1H120JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H120JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H120JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H120JH |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H120JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.07900 | $3.95 |
| 100 | $0.06660 | $6.66 |
| 500 | $0.04554 | $22.77 |
| 1,000 | $0.03922 | $39.22 |
| 2,500 | $0.03252 | $81.30 |
| 5,000 | $0.02853 | $142.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02527 | $252.70 |
| 20,000 | $0.02258 | $451.60 |
| 30,000 | $0.02124 | $637.20 |
| 50,000 | $0.01976 | $988.00 |
| 70,000 | $0.01890 | $1,323.00 |
| 100,000 | $0.01807 | $1,807.00 |

