0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E820FH

DigiKey Part Number
478-KGM05ACG1E820FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E820FHCT-ND - Cut Tape (CT)
478-KGM05ACG1E820FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E820FH
Description
CAP CER 82PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E820FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.60300$26.03
50$1.95580$97.79
100$1.75550$175.55
500$1.41918$709.59
1,000$1.31516$1,315.16
2,500$1.20544$3,013.60
5,000$1.13931$5,696.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.20776$12,077.60
20,000$1.15915$23,183.00
30,000$1.13480$34,044.00
50,000$1.10780$55,390.00
70,000$1.09201$76,440.70
Manufacturers Standard Package