
KGM05ACG1E560JH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E560JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E560JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E560JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E560JH |
Description | CAP CER 56PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E560JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82810 | $82.81 |
500 | $0.65428 | $327.14 |
1,000 | $0.58719 | $587.19 |
2,500 | $0.52734 | $1,318.35 |
5,000 | $0.49129 | $2,456.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42574 | $4,257.40 |
20,000 | $0.42260 | $8,452.00 |
30,000 | $0.42097 | $12,629.10 |
50,000 | $0.41911 | $20,955.50 |
70,000 | $0.41162 | $28,813.40 |
100,000 | $0.40385 | $40,385.00 |
120,000 | $0.40017 | $48,020.40 |