0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E4R7CH

DigiKey Part Number
478-KGM05ACG1E4R7CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E4R7CHCT-ND - Cut Tape (CT)
478-KGM05ACG1E4R7CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E4R7CH
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E4R7CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,717
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.21000$12.10
50$0.87100$43.55
100$0.76890$76.89
500$0.59550$297.75
1,000$0.54208$542.08
2,500$0.48575$1,214.38
5,000$0.45187$2,259.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43247$4,324.70
20,000$0.40906$8,181.20
30,000$0.39734$11,920.20
50,000$0.38435$19,217.50
70,000$0.37675$26,372.50
100,000$0.36945$36,945.00
120,000$0.36599$43,918.80
Manufacturers Standard Package