
KGM05ACG1E4R7BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E4R7BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E4R7BHCT-ND - Cut Tape (CT) 478-KGM05ACG1E4R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E4R7BH |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E4R7BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1E4R7BA01D | Murata Electronics | 25,517 | 490-8178-1-ND | $0.82000 | Direct |
| CQ0402BRNPO9BN4R7 | YAGEO | 6,448 | 13-CQ0402BRNPO9BN4R7CT-ND | $0.99000 | Upgrade |
| GRM1555C1H4R7BA01D | Murata Electronics | 188,538 | 490-6244-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66890 | $334.45 |
| 1,000 | $0.60987 | $609.87 |
| 2,500 | $0.54772 | $1,369.30 |
| 5,000 | $0.51029 | $2,551.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47949 | $4,794.90 |
| 20,000 | $0.45415 | $9,083.00 |
| 30,000 | $0.44145 | $13,243.50 |
| 50,000 | $0.42738 | $21,369.00 |
| 70,000 | $0.41916 | $29,341.20 |
| 100,000 | $0.41124 | $41,124.00 |

