Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E3R9BN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E3R9BNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E3R9BN |
Description | CAP CER 3.9PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E3R9BN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023U3R9BAQ2A | KYOCERA AVX | 0 | 478-04023U3R9BAQ2ATR-ND | $0.10484 | Parametric Equivalent |
| KGM05ACG1E3R9BH | KYOCERA AVX | 9,500 | 478-KGM05ACG1E3R9BHCT-ND | $2.30000 | Parametric Equivalent |
| 0402N3R9B250CT | Walsin Technology Corporation | 0 | 1292-0402N3R9B250CTTR-ND | $0.03000 | Parametric Equivalent |
| CBR04C399B3GAC | KEMET | 0 | 399-CBR04C399B3GACTR-ND | $0.20563 | Parametric Equivalent |
| GMC04CG3R9B25NT | Cal-Chip Electronics, Inc. | 29,651 | 4713-GMC04CG3R9B25NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.42342 | $21,171.00 |







