
KGM05ACG1E3R3CH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E3R3CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E3R3CHCT-ND - Cut Tape (CT) 478-KGM05ACG1E3R3CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E3R3CH |
Description | CAP CER 3.3PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E3R3CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
2,500 | $0.48452 | $1,211.30 |
5,000 | $0.45072 | $2,253.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43137 | $4,313.70 |
20,000 | $0.40802 | $8,160.40 |
30,000 | $0.39633 | $11,889.90 |
50,000 | $0.38337 | $19,168.50 |
70,000 | $0.37579 | $26,305.30 |
100,000 | $0.36850 | $36,850.00 |
120,000 | $0.36505 | $43,806.00 |