
KGM05ACG1E3R3CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E3R3CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E3R3CHCT-ND - Cut Tape (CT) 478-KGM05ACG1E3R3CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E3R3CH |
Description | CAP CER 3.3PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E3R3CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90600 | $45.30 |
| 100 | $0.79830 | $79.83 |
| 500 | $0.61842 | $309.21 |
| 1,000 | $0.56301 | $563.01 |
| 2,500 | $0.50457 | $1,261.42 |
| 5,000 | $0.46935 | $2,346.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44039 | $4,403.90 |
| 20,000 | $0.41655 | $8,331.00 |
| 30,000 | $0.40462 | $12,138.60 |
| 50,000 | $0.39139 | $19,569.50 |
| 70,000 | $0.38365 | $26,855.50 |
| 100,000 | $0.37621 | $37,621.00 |

