
KGM05ACG1E271JH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E271JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E271JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E271JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E271JH |
Description | CAP CER 270PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E271JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.32950 | $132.95 |
500 | $1.19332 | $596.66 |
1,000 | $0.97582 | $975.82 |
2,500 | $0.88790 | $2,219.75 |
5,000 | $0.83496 | $4,174.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.80250 | $8,025.00 |
20,000 | $0.77058 | $15,411.60 |
30,000 | $0.75225 | $22,567.50 |
50,000 | $0.73192 | $36,596.00 |
70,000 | $0.72004 | $50,402.80 |
100,000 | $0.70860 | $70,860.00 |