
KGM05ACG1E271FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E271FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E271FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E271FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E271FH |
Description | CAP CER 270PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E271FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.93100 | $29.31 |
50 | $2.21700 | $110.85 |
100 | $1.99610 | $199.61 |
500 | $1.62380 | $811.90 |
1,000 | $1.50869 | $1,508.69 |
2,500 | $1.38723 | $3,468.07 |
5,000 | $1.31406 | $6,570.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.39687 | $13,968.70 |
20,000 | $1.34304 | $26,860.80 |
30,000 | $1.31607 | $39,482.10 |
50,000 | $1.28618 | $64,309.00 |