
KGM05ACG1E270FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E270FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E270FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E270FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E270FH |
Description | CAP CER 27PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E270FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.49400 | $24.94 |
50 | $1.86860 | $93.43 |
100 | $1.67600 | $167.60 |
500 | $1.35120 | $675.60 |
1,000 | $1.25093 | $1,250.93 |
2,500 | $1.14510 | $2,862.75 |
5,000 | $1.08134 | $5,406.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.04944 | $10,494.40 |
20,000 | $1.00538 | $20,107.60 |
30,000 | $0.98330 | $29,499.00 |
50,000 | $0.95882 | $47,941.00 |
70,000 | $0.94451 | $66,115.70 |