0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E270FH

DigiKey Part Number
478-KGM05ACG1E270FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E270FHCT-ND - Cut Tape (CT)
478-KGM05ACG1E270FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E270FH
Description
CAP CER 27PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E270FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,413
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.48800$24.88
50$1.86380$93.19
100$1.67180$167.18
500$1.34776$673.88
1,000$1.24774$1,247.74
2,500$1.14218$2,855.45
5,000$1.07858$5,392.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.04676$10,467.60
20,000$1.00281$20,056.20
30,000$0.98079$29,423.70
50,000$0.95638$47,819.00
70,000$0.94210$65,947.00
Manufacturers Standard Package