
KGM05ACG1E1R2BH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E1R2BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E1R2BHCT-ND - Cut Tape (CT) 478-KGM05ACG1E1R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E1R2BH |
Description | CAP CER 1.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E1R2BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.38800 | $13.88 |
50 | $1.00660 | $50.33 |
100 | $0.89010 | $89.01 |
500 | $0.69482 | $347.41 |
1,000 | $0.63463 | $634.63 |
2,500 | $0.57112 | $1,427.80 |
5,000 | $0.53291 | $2,664.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51150 | $5,115.00 |
20,000 | $0.48510 | $9,702.00 |
30,000 | $0.47188 | $14,156.40 |
50,000 | $0.45722 | $22,861.00 |
70,000 | $0.44865 | $31,405.50 |
100,000 | $0.44041 | $44,041.00 |
120,000 | $0.43650 | $52,380.00 |