
1808AC102KAT2A | |
---|---|
DigiKey Part Number | 478-KGM42BR73A102KYTR-ND - Tape & Reel (TR) 478-KGM42BR73A102KYCT-ND - Cut Tape (CT) 478-KGM42BR73A102KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC102KAT2A |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.07500 | $60.75 |
50 | $4.85680 | $242.84 |
100 | $4.20080 | $420.08 |
500 | $4.01722 | $2,008.61 |
1,000 | $3.77849 | $3,778.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.58353 | $5,167.06 |
4,000 | $2.45433 | $9,817.32 |
6,000 | $2.33461 | $14,007.66 |
10,000 | $2.21431 | $22,143.10 |
14,000 | $2.17040 | $30,385.60 |
20,000 | $2.16475 | $43,295.00 |
24,000 | $2.12406 | $50,977.44 |