
KGM05ACG1E150FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E150FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E150FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E150FH |
Description | CAP CER 15PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E150FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.60300 | $26.03 |
50 | $1.95580 | $97.79 |
100 | $1.75550 | $175.55 |
500 | $1.41918 | $709.59 |
1,000 | $1.31516 | $1,315.16 |
2,500 | $1.20544 | $3,013.60 |
5,000 | $1.13931 | $5,696.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.10657 | $11,065.70 |
20,000 | $1.06085 | $21,217.00 |
30,000 | $1.03796 | $31,138.80 |
50,000 | $1.01257 | $50,628.50 |
70,000 | $0.99773 | $69,841.10 |