Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E120FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E120FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E120FH |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E120FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E120FN | KYOCERA AVX | 0 | 478-KGM05ACG1E120FNTR-ND | $1.03374 | Parametric Equivalent |
| 0402N120F250CT | Walsin Technology Corporation | 0 | 1292-0402N120F250CTTR-ND | $0.04533 | Parametric Equivalent |
| CBR04C120F3GAC | KEMET | 1,340 | 399-CBR04C120F3GACCT-ND | $3.29000 | Parametric Equivalent |
| GMC04CG120F25NT | Cal-Chip Electronics, Inc. | 22,120 | 4713-GMC04CG120F25NTCT-ND | $0.82000 | Parametric Equivalent |
| HH15N120F250CT | Walsin Technology Corporation | 0 | 1292-HH15N120F250CTTR-ND | $0.07145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.05101 | $10,510.10 |





