
KGM05ACG1E101KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E101KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E101KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E101KH |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E101KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30540 | $15.27 |
100 | $0.26360 | $26.36 |
500 | $0.19328 | $96.64 |
1,000 | $0.17169 | $171.69 |
2,500 | $0.14895 | $372.38 |
5,000 | $0.13527 | $676.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12651 | $1,265.10 |
20,000 | $0.11708 | $2,341.60 |
30,000 | $0.11236 | $3,370.80 |
50,000 | $0.10713 | $5,356.50 |
70,000 | $0.10408 | $7,285.60 |
100,000 | $0.10114 | $10,114.00 |
120,000 | $0.09975 | $11,970.00 |
240,000 | $0.09506 | $22,814.40 |
250,000 | $0.09481 | $23,702.50 |