KGM05ACG1E0R5CH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,260
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,612
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,429
Unit Price: $1.97000
Datasheet

Upgrade


KEMET
In Stock: 25,878
Unit Price: $2.71000
Datasheet

Upgrade


YAGEO
In Stock: 59,798
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 30,000
Unit Price: $1.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,835
Unit Price: $0.82000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13451
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.11675
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.09800
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E0R5CH

DigiKey Part Number
478-KGM05ACG1E0R5CHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E0R5CH
Description
CAP CER 0.5PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E0R5CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44702$4,470.20
Manufacturers Standard Package