
KGM05ACG1C5R6CH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C5R6CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C5R6CHCT-ND - Cut Tape (CT) 478-KGM05ACG1C5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C5R6CH |
Description | CAP CER 5.6PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C5R6CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.26400 | $12.64 |
50 | $0.91640 | $45.82 |
100 | $0.80960 | $80.96 |
500 | $0.62864 | $314.32 |
1,000 | $0.57296 | $572.96 |
2,500 | $0.51427 | $1,285.67 |
5,000 | $0.47893 | $2,394.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45885 | $4,588.50 |
20,000 | $0.43444 | $8,688.80 |
30,000 | $0.42221 | $12,666.30 |
50,000 | $0.40866 | $20,433.00 |
70,000 | $0.40074 | $28,051.80 |
100,000 | $0.39311 | $39,311.00 |
120,000 | $0.38950 | $46,740.00 |