
KGM05ACG1C471KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C471KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C471KHCT-ND - Cut Tape (CT) 478-KGM05ACG1C471KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C471KH |
Description | CAP CER 470PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C471KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61260 | $80.63 |
100 | $1.44190 | $144.19 |
500 | $1.15398 | $576.99 |
1,000 | $1.06505 | $1,065.05 |
2,500 | $0.97126 | $2,428.15 |
5,000 | $0.91474 | $4,573.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.82949 | $8,294.90 |
20,000 | $0.79220 | $15,844.00 |
30,000 | $0.77353 | $23,205.90 |
50,000 | $0.75282 | $37,641.00 |
70,000 | $0.74071 | $51,849.70 |
100,000 | $0.72906 | $72,906.00 |