
KGM05ACG1C331FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C331FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C331FHCT-ND - Cut Tape (CT) 478-KGM05ACG1C331FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C331FH |
Description | CAP CER 330PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C331FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.70100 | $27.01 |
50 | $2.03140 | $101.57 |
100 | $1.82610 | $182.61 |
500 | $1.47880 | $739.40 |
1,000 | $1.37148 | $1,371.48 |
2,500 | $1.25832 | $3,145.80 |
5,000 | $1.19012 | $5,950.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.15664 | $11,566.40 |
20,000 | $1.10948 | $22,189.60 |
30,000 | $1.08586 | $32,575.80 |
50,000 | $1.05967 | $52,983.50 |
70,000 | $1.05180 | $73,626.00 |