0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C2R7BH

DigiKey Part Number
478-KGM05ACG1C2R7BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C2R7BHCT-ND - Cut Tape (CT)
478-KGM05ACG1C2R7BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C2R7BH
Description
CAP CER 2.7PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C2R7BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.93440$46.72
100$0.82600$82.60
500$0.64226$321.13
1,000$0.58569$585.69
2,500$0.52600$1,315.00
5,000$0.49003$2,450.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51150$5,115.00
20,000$0.48510$9,702.00
30,000$0.47188$14,156.40
50,000$0.45722$22,861.00
70,000$0.44865$31,405.50
100,000$0.44041$44,041.00
120,000$0.43650$52,380.00
Manufacturers Standard Package