0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C221JH

DigiKey Part Number
478-KGM05ACG1C221JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C221JHCT-ND - Cut Tape (CT)
478-KGM05ACG1C221JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C221JH
Description
CAP CER 220PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C221JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,054
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.76690$76.69
500$0.59398$296.99
1,000$0.54069$540.69
2,500$0.48452$1,211.30
5,000$0.45072$2,253.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46967$4,696.70
20,000$0.44485$8,897.00
30,000$0.43241$12,972.30
50,000$0.41863$20,931.50
70,000$0.41057$28,739.90
100,000$0.40282$40,282.00
120,000$0.39915$47,898.00
Manufacturers Standard Package