
KGM05ACG1C1R5BH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C1R5BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C1R5BHCT-ND - Cut Tape (CT) 478-KGM05ACG1C1R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C1R5BH |
Description | CAP CER 1.5PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C1R5BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82810 | $82.81 |
500 | $0.64390 | $321.95 |
1,000 | $0.58719 | $587.19 |
2,500 | $0.52734 | $1,318.35 |
5,000 | $0.49129 | $2,456.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51280 | $5,128.00 |
20,000 | $0.48634 | $9,726.80 |
30,000 | $0.47308 | $14,192.40 |
50,000 | $0.45839 | $22,919.50 |
70,000 | $0.44980 | $31,486.00 |
100,000 | $0.44154 | $44,154.00 |
120,000 | $0.43762 | $52,514.40 |