
KGM05ACG1C1R0CH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C1R0CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C1R0CHCT-ND - Cut Tape (CT) 478-KGM05ACG1C1R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C1R0CH |
Description | CAP CER 1PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C1R0CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87100 | $43.55 |
100 | $0.76890 | $76.89 |
500 | $0.59550 | $297.75 |
1,000 | $0.54208 | $542.08 |
2,500 | $0.48575 | $1,214.38 |
5,000 | $0.45187 | $2,259.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47087 | $4,708.70 |
20,000 | $0.44599 | $8,919.80 |
30,000 | $0.43352 | $13,005.60 |
50,000 | $0.41970 | $20,985.00 |
70,000 | $0.41162 | $28,813.40 |
100,000 | $0.40385 | $40,385.00 |
120,000 | $0.40017 | $48,020.40 |