
KGM05ACG1C180FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C180FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C180FHCT-ND - Cut Tape (CT) 478-KGM05ACG1C180FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C180FH |
Description | CAP CER 18PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C180FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.61000 | $26.10 |
50 | $1.96080 | $98.04 |
100 | $1.76000 | $176.00 |
500 | $1.42282 | $711.41 |
1,000 | $1.31852 | $1,318.52 |
2,500 | $1.20404 | $3,010.10 |
5,000 | $1.14222 | $5,711.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.21085 | $12,108.50 |
20,000 | $1.16211 | $23,242.20 |
30,000 | $1.13770 | $34,131.00 |
50,000 | $1.11064 | $55,532.00 |
70,000 | $1.09480 | $76,636.00 |