0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C101JH

DigiKey Part Number
478-KGM05ACG1C101JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C101JHCT-ND - Cut Tape (CT)
478-KGM05ACG1C101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C101JH
Description
CAP CER 100PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C101JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,494
Factory Stock: 500,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
50$0.29560$14.78
100$0.25450$25.45
500$0.18638$93.19
1,000$0.16537$165.37
2,500$0.14330$358.25
5,000$0.13003$650.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12152$1,215.20
20,000$0.11237$2,247.40
30,000$0.10779$3,233.70
50,000$0.10272$5,136.00
70,000$0.09976$6,983.20
100,000$0.09691$9,691.00
120,000$0.09556$11,467.20
240,000$0.09101$21,842.40
250,000$0.09077$22,692.50
Manufacturers Standard Package