KGM05ACG1C101GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.08467
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,740
Unit Price: $4.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,022
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.02289
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,717
Unit Price: $4.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 412,893
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 3,589
Unit Price: $11.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.03567
Datasheet

Upgrade


KEMET
In Stock: 14,398
Unit Price: $7.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.87830
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.91287
Datasheet

Upgrade


KEMET
In Stock: 21,595
Unit Price: $6.82000
Datasheet

Upgrade


TDK
In Stock: 3,458
Unit Price: $3.29000
Datasheet
100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C101GH

DigiKey Part Number
478-KGM05ACG1C101GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1C101GH
Description
CAP CER 100PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C101GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.09922$10,992.20
Manufacturers Standard Package