
KGM03CS60G105MH | |
|---|---|
DigiKey Part Number | 478-KGM03CS60G105MHTR-ND - Tape & Reel (TR) 478-KGM03CS60G105MHCT-ND - Cut Tape (CT) 478-KGM03CS60G105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CS60G105MH |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.45710 | $45.71 |
| 500 | $0.34366 | $171.83 |
| 1,000 | $0.30888 | $308.88 |
| 2,500 | $0.27223 | $680.58 |
| 5,000 | $0.25018 | $1,250.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19299 | $2,894.85 |
| 30,000 | $0.18101 | $5,430.30 |
| 45,000 | $0.17502 | $7,875.90 |
| 75,000 | $0.16838 | $12,628.50 |
| 105,000 | $0.16449 | $17,271.45 |
| 150,000 | $0.16076 | $24,114.00 |

