0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03BR50J105MN

DigiKey Part Number
478-KGM03BR50J105MNTR-ND - Tape & Reel (TR)
478-KGM03BR50J105MNCT-ND - Cut Tape (CT)
478-KGM03BR50J105MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03BR50J105MN
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03BR50J105MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
50$0.15800$7.90
100$0.13500$13.50
500$0.09566$47.83
1,000$0.08364$83.64
2,500$0.07102$177.55
5,000$0.06345$317.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70,000$0.13653$9,557.10
140,000$0.12990$18,186.00
210,000$0.12658$26,581.80
350,000$0.12290$43,015.00
490,000$0.12075$59,167.50
Manufacturers Standard Package