0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71H471KH

DigiKey Part Number
478-KGM03AR71H471KHTR-ND - Tape & Reel (TR)
478-KGM03AR71H471KHCT-ND - Cut Tape (CT)
478-KGM03AR71H471KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71H471KH
Description
CAP CER 470PF 50V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71H471KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.07400$20.74
50$1.45540$72.77
100$1.24710$124.71
500$0.93532$467.66
1,000$0.78986$789.86
2,500$0.74829$1,870.73
5,000$0.70672$3,533.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.72482$10,872.30
30,000$0.69393$20,817.90
45,000$0.67846$30,530.70
75,000$0.66131$49,598.25
105,000$0.65128$68,384.40
Manufacturers Standard Package