
KGM03AR71H151KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71H151KHTR-ND - Tape & Reel (TR) 478-KGM03AR71H151KHCT-ND - Cut Tape (CT) 478-KGM03AR71H151KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71H151KH |
Description | CAP CER 150PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71H151KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14390 | $14.39 |
| 500 | $0.10194 | $50.97 |
| 1,000 | $0.08912 | $89.12 |
| 2,500 | $0.07574 | $189.35 |
| 5,000 | $0.06771 | $338.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05782 | $867.30 |
| 30,000 | $0.05300 | $1,590.00 |
| 45,000 | $0.05058 | $2,276.10 |
| 75,000 | $0.04790 | $3,592.50 |
| 105,000 | $0.04634 | $4,865.70 |
| 150,000 | $0.04484 | $6,726.00 |

