0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71E222KH

DigiKey Part Number
478-KGM03AR71E222KHTR-ND - Tape & Reel (TR)
478-KGM03AR71E222KHCT-ND - Cut Tape (CT)
478-KGM03AR71E222KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71E222KH
Description
CAP CER 2200PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71E222KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
50$0.16300$8.15
100$0.13830$13.83
500$0.09812$49.06
1,000$0.08586$85.86
2,500$0.07284$182.10
5,000$0.05888$294.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04460$669.00
30,000$0.04412$1,323.60
45,000$0.04387$1,974.15
75,000$0.04358$3,268.50
105,000$0.04341$4,558.05
150,000$0.04324$6,486.00
180,000$0.04316$7,768.80
360,000$0.04097$14,749.20
375,000$0.04085$15,318.75
Manufacturers Standard Package