
KGM03AR71E221KH | |
---|---|
DigiKey Part Number | 478-KGM03AR71E221KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E221KHCT-ND - Cut Tape (CT) 478-KGM03AR71E221KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E221KH |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E221KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.05700 | $105.70 |
500 | $0.83242 | $416.21 |
1,000 | $0.76319 | $763.19 |
2,500 | $0.69010 | $1,725.25 |
5,000 | $0.64610 | $3,230.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.65833 | $9,874.95 |
30,000 | $0.62947 | $18,884.10 |
45,000 | $0.61502 | $27,675.90 |
75,000 | $0.59899 | $44,924.25 |
105,000 | $0.58963 | $61,911.15 |