
KGM03AR71C331KH | |
---|---|
DigiKey Part Number | 478-KGM03AR71C331KHTR-ND - Tape & Reel (TR) 478-KGM03AR71C331KHCT-ND - Cut Tape (CT) 478-KGM03AR71C331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C331KH |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C331KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.75900 | $37.95 |
100 | $0.66760 | $66.76 |
500 | $0.56242 | $281.21 |
1,000 | $0.46560 | $465.60 |
2,500 | $0.41548 | $1,038.70 |
5,000 | $0.38536 | $1,926.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27810 | $4,171.50 |
30,000 | $0.27604 | $8,281.20 |
45,000 | $0.27497 | $12,373.65 |
75,000 | $0.27375 | $20,531.25 |
105,000 | $0.27302 | $28,667.10 |
150,000 | $0.27230 | $40,845.00 |