
KGM03AR71C151KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71C151KHTR-ND - Tape & Reel (TR) 478-KGM03AR71C151KHCT-ND - Cut Tape (CT) 478-KGM03AR71C151KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C151KH |
Description | CAP CER 150PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C151KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.78760 | $39.38 |
| 100 | $0.69310 | $69.31 |
| 500 | $0.53292 | $266.46 |
| 1,000 | $0.48359 | $483.59 |
| 2,500 | $0.43156 | $1,078.90 |
| 5,000 | $0.40026 | $2,001.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.36161 | $5,424.15 |
| 30,000 | $0.34270 | $10,281.00 |
| 45,000 | $0.33323 | $14,995.35 |
| 75,000 | $0.32273 | $24,204.75 |
| 105,000 | $0.31659 | $33,241.95 |
| 150,000 | $0.31069 | $46,603.50 |

