
KGM03AR71C103KN | |
|---|---|
DigiKey Part Number | 478-KGM03AR71C103KNTR-ND - Tape & Reel (TR) 478-KGM03AR71C103KNCT-ND - Cut Tape (CT) 478-KGM03AR71C103KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C103KN |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C103KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08090 | $40.45 |
| 1,000 | $0.07046 | $70.46 |
| 2,500 | $0.05942 | $148.55 |
| 5,000 | $0.05285 | $264.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03832 | $1,916.00 |
| 100,000 | $0.03551 | $3,551.00 |
| 150,000 | $0.03410 | $5,115.00 |
| 250,000 | $0.03254 | $8,135.00 |
| 350,000 | $0.03162 | $11,067.00 |
| 500,000 | $0.03075 | $15,375.00 |

