
KGM03AR71C102KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71C102KHTR-ND - Tape & Reel (TR) 478-KGM03AR71C102KHCT-ND - Cut Tape (CT) 478-KGM03AR71C102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C102KH |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C102KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14720 | $14.72 |
| 500 | $0.10442 | $52.21 |
| 1,000 | $0.09142 | $91.42 |
| 2,500 | $0.07774 | $194.35 |
| 5,000 | $0.06952 | $347.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05943 | $891.45 |
| 30,000 | $0.05450 | $1,635.00 |
| 45,000 | $0.05203 | $2,341.35 |
| 75,000 | $0.04929 | $3,696.75 |
| 105,000 | $0.04769 | $5,007.45 |
| 150,000 | $0.04616 | $6,924.00 |

