
KGM03AR50J104MH | |
---|---|
DigiKey Part Number | 478-KGM03AR50J104MHTR-ND - Tape & Reel (TR) 478-KGM03AR50J104MHCT-ND - Cut Tape (CT) 478-KGM03AR50J104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J104MH |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J104MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18400 | $9.20 |
100 | $0.15680 | $15.68 |
500 | $0.11216 | $56.08 |
1,000 | $0.09845 | $98.45 |
2,500 | $0.08402 | $210.05 |
5,000 | $0.07534 | $376.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.06064 | $1,819.20 |
45,000 | $0.05798 | $2,609.10 |
75,000 | $0.05503 | $4,127.25 |
105,000 | $0.05466 | $5,739.30 |
150,000 | $0.04808 | $7,212.00 |