0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J474MH

DigiKey Part Number
478-KGM03AR50J474MHTR-ND - Tape & Reel (TR)
478-KGM03AR50J474MHCT-ND - Cut Tape (CT)
478-KGM03AR50J474MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J474MH
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J474MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.48800$24.88
50$1.86380$93.19
100$1.67180$167.18
500$1.34776$673.88
1,000$1.24774$1,247.74
2,500$1.00503$2,512.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.02003$15,300.45
30,000$0.98079$29,423.70
45,000$0.96113$43,250.85
75,000$0.93934$70,450.50
Manufacturers Standard Package