
KGM03AR50J474MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J474MHTR-ND - Tape & Reel (TR) 478-KGM03AR50J474MHCT-ND - Cut Tape (CT) 478-KGM03AR50J474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J474MH |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J474MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.74050 | $174.05 |
| 500 | $1.40342 | $701.71 |
| 1,000 | $1.29924 | $1,299.24 |
| 2,500 | $1.18939 | $2,973.47 |
| 5,000 | $1.12316 | $5,615.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.04136 | $15,620.40 |
| 30,000 | $1.00130 | $30,039.00 |
| 45,000 | $0.98123 | $44,155.35 |
| 75,000 | $0.95898 | $71,923.50 |

