0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H560JH

DigiKey Part Number
478-KGM03ACG1H560JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H560JHCT-ND - Cut Tape (CT)
478-KGM03ACG1H560JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H560JH
Description
CAP CER 56PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H560JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
50$0.16300$8.15
100$0.13830$13.83
500$0.09812$49.06
1,000$0.08586$85.86
2,500$0.07294$182.35
5,000$0.06520$326.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05678$851.70
30,000$0.05204$1,561.20
45,000$0.04967$2,235.15
75,000$0.04704$3,528.00
105,000$0.04551$4,778.55
150,000$0.04403$6,604.50
180,000$0.04333$7,799.40
360,000$0.04097$14,749.20
375,000$0.04085$15,318.75
Manufacturers Standard Package