0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H3R9BH

DigiKey Part Number
478-KGM03ACG1H3R9BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H3R9BHCT-ND - Cut Tape (CT)
478-KGM03ACG1H3R9BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H3R9BH
Description
CAP CER 3.9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H3R9BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,169
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50900$5.09
50$0.35480$17.74
100$0.30710$30.71
500$0.22662$113.31
1,000$0.20191$201.91
2,500$0.17601$440.02
5,000$0.16041$802.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15643$2,346.45
30,000$0.14623$4,386.90
45,000$0.14112$6,350.40
75,000$0.13547$10,160.25
105,000$0.13216$13,876.80
150,000$0.12898$19,347.00
180,000$0.12747$22,944.60
360,000$0.12240$44,064.00
375,000$0.12213$45,798.75
Manufacturers Standard Package