
KGM03ACG1H3R9BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1H3R9BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H3R9BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H3R9BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H3R9BH |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H3R9BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35480 | $17.74 |
100 | $0.30710 | $30.71 |
500 | $0.22662 | $113.31 |
1,000 | $0.20191 | $201.91 |
2,500 | $0.17601 | $440.02 |
5,000 | $0.16041 | $802.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15643 | $2,346.45 |
30,000 | $0.14623 | $4,386.90 |
45,000 | $0.14112 | $6,350.40 |
75,000 | $0.13547 | $10,160.25 |
105,000 | $0.13216 | $13,876.80 |
150,000 | $0.12898 | $19,347.00 |
180,000 | $0.12747 | $22,944.60 |
360,000 | $0.12240 | $44,064.00 |
375,000 | $0.12213 | $45,798.75 |